RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 500 mm

Subtotal (1 pack of 10 units)*

$42.50

(exc. GST)

$46.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 4,340 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.25$42.50

*price indicative

RS Stock No.:
252-7124
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

IC Socket USB Cable

Cable Length

500mm

Connector Type A

USB Type A

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO USB 2.0 A to Micro USB B Cable, 500mm


The RS PRO USB 2.0 (Universal Serial Bus) cable is designed to provide a reliable connection between a range of devices including laptops and computers to peripherals as well as mobile phones and tablets for data transfer and charging.;Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.;The Micro USB B is a slimmer version of the USB B connection introduced to standardised USB connections for products by many manufacturers. Although going forward the Micro USB is rapidly being replaced with the USB C connection the Micro USB B is still widely used in many mobile phones such as Samsung and Android along with digital cameras, hard drives and tablets.;Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO Micro USB cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.

Features and benefits


  • USB A to Micro Micro USB B Male connection

  • Plug in connection

  • PVC sheath

  • Strain relief cable support

  • Aluminium braided foil shielding

  • Supplied in packs of 10

  • Typical Applications


  • Typical Applications

  • Mobile Phones

  • Portable Hard Drives

  • Tablets

  • Digital Cameras

  • Approvals and Standards: RoHS, REACH, CE, UKCA

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 182-8551

    Large Pack Size: 252-7124

    Related links