RS PRO USB 2.0, Male USB Type C to Male Micro USB Type B, Black, 140 mm
- RS Stock No.:
- 251-3292
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
$23.32
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 60 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.664 | $23.32 |
*price indicative
- RS Stock No.:
- 251-3292
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 140mm | |
| Product Type | IC Socket USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 140mm | ||
Product Type IC Socket USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RS PRO 15cm Micro B 5 Pin – USB A Female On-The-Go Cable – Black
The RS PRO 15cm micro USB B male to USB A female On-The-Go cable is designed to provide a reliable connection between a multitude of devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TVs as well as providing energy and charging devices such as portable gaming consoles.
Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.
Features and Benefits
Aluminium braided foil shielding
Applications
USB micro B ports are commonly found on portable devices such as phones, cameras and portable hard disks.
USB On-The-Go allows you to connect devises such as mouse & keyboard to a mobile device such as phone or
tablet.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8834
Large Pack Size: 251-3292
