RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, White, 4.5 m

Subtotal (1 pack of 5 units)*

$44.37

(exc. GST)

$48.805

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$8.874$44.37

*price indicative

RS Stock No.:
251-3242
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

4.5m

Product Type

IC Socket USB Cable

Connector Type A

USB Type A

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

RS PRO

RS PRO Male Type A to Male Micro B Cable, 4.5m


The RS PRO 4.5 cm USB version 2.0 A male to micro B male cable are designed to provide a reliable connection between mobile devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TV’s as well as providing energy and charging devices such as portable gaming consoles.

Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.

Features and Benefits


  • USB version 2.0 A male to micro B male connection

  • Compatible with all Female USB Type A connections

  • Plug in connection

  • PVC sheath

  • Aluminium braided foil shielding

  • Approvals and Standards: RoHS, REACH, CE, UKCA

    Applications


  • Computer peripherals (webcams, mice, keyboards etc)

  • Charging external devices

  • Connecting external devices to TV’s

  • Laboratory equipment

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 182-8868

    Large Pack Size: 251-3242

    Related links