Better World
Schneider Electric DOL Starter, DOL, 0.75 kW, IP657
- RS Stock No.:
- 251-2448
- Mfr. Part No.:
- LG8K06Q7
- Brand:
- Schneider Electric
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$889.78
(exc. GST)
$978.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $889.78 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 251-2448
- Mfr. Part No.:
- LG8K06Q7
- Brand:
- Schneider Electric
Related links
- Schneider Electric DOL Starter, DOL, 0.75 kW, 575 V ac, IP657
- Schneider Electric DOL Starter, DOL, 0.75 kW, 400 V ac, IP657
- Schneider Electric DOL Starter, DOL, 1.5 kW, IP657
- Schneider Electric DOL Starter, DOL, 15 kW, 690 V ac, IP657
- Schneider Electric DOL Starter, DOL, 15 kW, 415 V ac, IP657
- Schneider Electric DOL Starter, DOL, 10 kW, 500 V ac, IP657
- Schneider Electric DOL Starter, DOL, 3 kW, 440 V ac, IP657
- Schneider Electric DOL Starter, DOL, 1.5 kW, 440 V ac, 3 Phase, IP657