Schneider Electric DOL Starter, DOL, 18.5 kW, 690 V ac, IP657
- RS Stock No.:
- 609-7785
- Mfr. Part No.:
- LE4D35V7
- Brand:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$202.59
(exc. GST)
$222.85
(inc. GST)
- RS Stock No.:
- 609-7785
- Mfr. Part No.:
- LE4D35V7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 18.5 kW | |
| Motor Starter Type | DOL | |
| Voltage Rating | 690 V ac | |
| IP Rating | IP657 | |
| Number of Poles | 3P | |
| Motor Starter Functionality | Automatic | |
| Overall Length | 330mm | |
| Enclosure | Yes | |
| Overall Width | 186mm | |
| Overall Depth | 175.5mm | |
| Series | LE4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 18.5 kW | ||
Motor Starter Type DOL | ||
Voltage Rating 690 V ac | ||
IP Rating IP657 | ||
Number of Poles 3P | ||
Motor Starter Functionality Automatic | ||
Overall Length 330mm | ||
Enclosure Yes | ||
Overall Width 186mm | ||
Overall Depth 175.5mm | ||
Series LE4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric DOL Starter 18.5 kW IP657
- Schneider Electric DOL Starter 1.5 kW IP657
- Schneider Electric DOL Starter 5.5 kW IP657
- Schneider Electric DOL Starter 7.5 kW IP657
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 240V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 690V ac 3 Phase, IP657

