Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 690V ac, 5.5 kW, 3 Phase, IP657

Subtotal (1 unit)*

$963.04

(exc. GST)

$1,059.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$963.04

*price indicative

RS Stock No.:
609-7729
Mfr. Part No.:
LE2D09V7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DOL Starter

Power Rating

5.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

9A

IP Rating

IP657

Mount Type

Surface

Number of Poles

3

Overall Length

201mm

Maximum Voltage

690V ac

Standards/Approvals

VDE, IEC, EN

Hazardous Area Certification

No

Overall Width

101mm

Overall Depth

160mm

Series

TeSyS LE - GV2 - LC

COO (Country of Origin):
FR

Reversing DOL Starter - Reversing


Dimensions (HxWxD) 219 x 214 x 207mm

Range Info - Plastic/Metal Combination Housings


These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Note

An overload relay must be fitted to each starter before the starter will function see Telemececanique 'K' range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy