Schneider Electric DOL Starter, DOL, 1.5 kW, IP657
- RS Stock No.:
- 251-2454
- Mfr. Part No.:
- LG8K09Q7
- Brand:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,293.76
(exc. GST)
$1,423.14
(inc. GST)
- RS Stock No.:
- 251-2454
- Mfr. Part No.:
- LG8K09Q7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1.5 kW | |
| Motor Starter Type | DOL | |
| IP Rating | IP657 | |
| Number of Poles | 3P | |
| Motor Starter Functionality | Automatic | |
| Reversibility | Yes | |
| Additional Features | Disconnect Switch Included | |
| Overall Length | 165mm | |
| Enclosure | Yes | |
| Overall Width | 175mm | |
| Overall Depth | 120mm | |
| Series | LG8 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1.5 kW | ||
Motor Starter Type DOL | ||
IP Rating IP657 | ||
Number of Poles 3P | ||
Motor Starter Functionality Automatic | ||
Reversibility Yes | ||
Additional Features Disconnect Switch Included | ||
Overall Length 165mm | ||
Enclosure Yes | ||
Overall Width 175mm | ||
Overall Depth 120mm | ||
Series LG8 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- Schneider Electric DOL Starter 1.5 kW 3 Phase, IP657
- Schneider Electric DOL Starter 1.5 kW IP657
- Schneider Electric DOL Starter 1.5 kW IP657
- Schneider Electric TeSys DOL Starter 1.5 kW IP657
- Schneider Electric DOL Starter 1.5 kW 3 Phase, IP65
- Schneider Electric DOL Starter 1.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 1.5 kW 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 1.5 kW IP55
