- RS Stock No.:
- 249-0427
- Mfr. Part No.:
- XCFA 44 A
- Brand:
- FlexLink
107 In Global stock for delivery within 10 working day(s)
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.62
(exc. GST)
$30.38
(inc. GST)
Units | Per unit |
1 + | $27.62 |
- RS Stock No.:
- 249-0427
- Mfr. Part No.:
- XCFA 44 A
- Brand:
- FlexLink
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Angle Brackets XD, XF and XC
Connects beam end to beam side to provide maximum stability and flexibility with minimum beam preparation.
Note
Fixings not included
Specifications
Attribute | Value |
---|---|
Connector Type | Angle Bracket |
Fits Groove Size | 11mm |
Fits Strut Profile | 44 mm |
Thread Size | M6 |
Material | Die Cast Aluminium |
Structural Element Type | Connector Bracket & Joint |
Product Family | FlexLink |
Product System | XC |
Related links
- FlexLink M6 Adjustable Bracket Connecting Component 88 mm, Groove Size 11mm
- FlexLink M8 Square Nut Connecting Component Groove Size 11mm
- FlexLink M8 Connecting Strip Connecting Component Groove Size 11mm
- FlexLink M6 Mounting Plate Connecting Component 88 mm, Groove Size 11mm
- FlexLink M6 Square Nut Connecting Component Groove Size 11mm
- FlexLink M6 Extruded Angle Bracket Connecting Component 80 mm,...
- FlexLink M6 Fastener Yoke Connecting Component 88 mm, Groove Size 11mm
- FlexLink Grey Triangular End Cap 45 ° 11mm Groove