Mellor Electric Brushed DC Motor, 24V dc, 10 Ncm, 3500rpm
- RS Stock No.:
- 248-3671
- Mfr. Part No.:
- RS555
- Brand:
- Mellor Electric
Subtotal (1 unit)*
$41.03
(exc. GST)
$45.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.03 |
*price indicative
- RS Stock No.:
- 248-3671
- Mfr. Part No.:
- RS555
- Brand:
- Mellor Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mellor Electric | |
| Product Type | DC Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | Brushed | |
| Output Speed | 3500rpm | |
| Maximum Output Torque | 10Ncm | |
| Material | Steel | |
| Length | 96mm | |
| Standards/Approvals | RoHS | |
| Width | 36mm | |
| Depth | 36mm | |
| Series | R DC | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Mellor Electric | ||
Product Type DC Motor | ||
Supply Voltage 24V dc | ||
Sub Type Brushed | ||
Output Speed 3500rpm | ||
Maximum Output Torque 10Ncm | ||
Material Steel | ||
Length 96mm | ||
Standards/Approvals RoHS | ||
Width 36mm | ||
Depth 36mm | ||
Series R DC | ||
Core Construction Iron Core | ||
Mellor Electrics - R DC Series Motors
These permanent magnet field motors have carbon brushes, hardened steel shaft, lubricated for life bearings and internal suppression for EMC emission
They are ideal for low cost applications requiring efficient motors, such as for movement or pumping
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Related links
- Mellor Electric Brushed DC Motor 2.3 Ncm, 5600 rpm
- Mellor Electric Brushed DC Motor 3.5 Ncm 2.3mm Shaft Diameter
- Mellor Electric Brushed DC Motor 24 V dc 2840 rpm, 5mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 8.6 Nm, 10 rpm
- Mellor Electric Brushed Geared DC Geared Motor 67 Ncm 8mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 30 Ncm 8mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 17 Nm, 5 rpm
- RS PRO Brushed Geared DC Geared Motor 10 Ncm 6mm Shaft Diameter
