Mellor Electric Brushed DC Motor, 24 V dc, 2.3 Ncm, 5600 rpm
- RS Stock No.:
- 248-3687
- Mfr. Part No.:
- RS360
- Brand:
- Mellor Electric
Price (ex. GST) Each
$28.17
(exc. GST)
$30.99
(inc. GST)
2 In AU stock for next working day delivery*
85 In Global stock for delivery within 10 working day(s)
55 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $28.17 |
Related links
- Mellor Electric Brushed DC Motor 10 Ncm, 3500 rpm
- Mellor Electric Brushed DC Motor 3.5 Ncm 2.3mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 67 Ncm 8mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 30 Ncm 8mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 8.6 Nm, 10 rpm
- Mellor Electric Brushed DC Motor 24 V dc 2840 rpm, 5mm Shaft Diameter
- Mellor Electric Brushed Geared DC Geared Motor 17 Nm, 5 rpm
- Portescap Brushed DC Motor 24 V dc 5600 rpm, 3mm Shaft Diameter