Recently searched

    RS PRO 33kΩ, 0201 (0603M) Thin Film Resistor 0.1% 0.03W

    Bulk discount available

    Subtotal (1 reel of 10000 units)**

    $790.00

    (exc. GST)

    $870.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 11/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    10000 - 40000$0.079$790.00
    50000 +$0.071$710.00

    **price indicative

    RS Stock No.:
    243-0408
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Resistance

    33kΩ

    Technology

    Thin Film

    Package/Case

    0201 (0603M)

    Tolerance

    0.1%

    Power Rating

    0.03W

    Temperature Coefficient

    ±50 → 200ppm/°C

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +155°C

    Related links