RS PRO 470 Ω, 0603 Thin Film Resistor 0.1 % 0.03 W

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$950.00

(exc. GST)

$1,040.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 40000$0.095$950.00
50000 +$0.085$850.00

*price indicative

RS Stock No.:
243-0410
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

470Ω

Technology

Thin Film

Package/Case

0603

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.03W

Voltage

15V

Temperature Coefficient

50 → 200 ppm/°C

Automotive Standard

No

Series

RS PRO

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO 0201 (0603M) Thin Film Current Sensing Chip Resistors


The RS PRO thin film surface mount (SMD) resistor controls the electrical current between a power source and an appliance, so the two can function together without burnout.

Featuring a thin film construction with a high purity alumina substrate for a higher level of precision than thick film resistors and superior levels of power dissipation.

The compact, lightweight design makes this SMD resistor ideal for use in small electronic devices, such as mobile phones.

Primarily used in the telecommunication and automotive industries the RS PRO 2010 resistors are also ideal for use in a wide range of other applications including:

  • Power Management Applications

  • Switching Power Supply

  • Over Current Protection in Audio Applications

  • Voltage Regulation Module (VRM)

  • DC-DC Converters, Battery Packs, Chargers and Adaptors

  • Automotive Engine Control

  • Disk Drivers

  • Portable Devices (PDA, Phones)

  • Features and Benefits


  • High purity alumina substrate for high power dissipation

  • Operating temperature range of -55 → +155°C

  • Temperature coefficient range of ±50 → ±100 ppm/°C

  • Thin film technology

  • Solder termination

  • Why RS PRO?


    Looking to reduce costs but keep the same quality?

    With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.

    Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Also available for purchase in a pack size of 10000. Please see RS 243-0410

    Each (Supplied on a Reel)
    $0.184
    Each (On a Tape of 100)
    $0.184
    Each (Supplied on a Reel)
    $0.184
    Each (On a Tape of 100)
    $0.184

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy