- RS Stock No.:
- 239-4555
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$79.05
(exc. GST)
$86.95
(inc. GST)
Units | Per unit |
1 - 4 | $79.05 |
5 + | $65.05 |
- RS Stock No.:
- 239-4555
- Brand:
- RS PRO
Related links
- Fluke K General Temperature Probe +105 °C Max
- RS PRO Type K Thermocouple → +105°C
- Carel Type NTC Temperature Probe 50mm Length, 6mm Diameter → +105°C
- RS PRO Type K Thermocouple 1m Length, 7/0.2mm Diameter → +105°C
- RS PRO Type K Thermocouple 10m Length, 7/0.2mm Diameter → +105°C
- RS PRO Type K Thermocouple 2m Length, 7/0.2mm Diameter → +105°C
- RS PRO Type K Thermocouple 3m Length, 7/0.2mm Diameter → +250°C
- RS PRO Type K Thermocouple 5m Length, 7/0.2mm Diameter → +105°C