- RS Stock No.:
- 239-4558
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$87.58
(exc. GST)
$96.34
(inc. GST)
Units | Per unit |
1 - 4 | $87.58 |
5 + | $72.07 |
- RS Stock No.:
- 239-4558
- Brand:
- RS PRO
Related links
- Fluke K General Temperature Probe +105 °C Max
- Carel Type NTC Temperature Probe 50mm Length, 6mm Diameter → +105°C
- RS PRO Type K Thermocouple 1m Length, 7/0.2mm Diameter → +105°C
- RS PRO Type K Thermocouple 10m Length, 7/0.2mm Diameter → +105°C
- RS PRO Type K Thermocouple 2m Length, 7/0.2mm Diameter → +105°C
- RS PRO Type K Thermocouple 5m Length, 7/0.2mm Diameter → +250°C
- RS PRO Type T Thermocouple 5m Length, 7/0.2mm Diameter → +250°C
- RS PRO Type K Thermocouple 3m Length, 7/0.2mm Diameter → +105°C