RS PRO Type K Thermocouple Extension Lead 2 m Length, -10 °C → 220 °C Max
- RS Stock No.:
- 110-4481
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.63
(exc. GST)
$76.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 14 December 2026
- Plus 60 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $69.63 |
| 10 - 49 | $68.83 |
| 50 + | $56.63 |
*price indicative
- RS Stock No.:
- 110-4481
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Extension Lead | |
| Thermocouple Type | K | |
| Probe Length | 2m | |
| Probe Material | Polyvinyl Chloride | |
| Maximum Temperature Sensed | 220°C | |
| Terminal Type | Miniature Plug + Socket | |
| Cable Length | 2m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -10°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Extension Lead | ||
Thermocouple Type K | ||
Probe Length 2m | ||
Probe Material Polyvinyl Chloride | ||
Maximum Temperature Sensed 220°C | ||
Terminal Type Miniature Plug + Socket | ||
Cable Length 2m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -10°C | ||
- COO (Country of Origin):
- GB
Type K PVC Thermocouple Extension Leads
RS Pro range of PVC thermocouple extensipon leads, pre-terminated with plugs or sockets. The extension cables are Ideal for gerneal purpose use and offer a flexible and waterproof round cable. Perfect for calculating temperature ranges via voltage when the junction is created.
Features and benefits:
• PVC insulated;• Type K 1m or 2m lengths;• 7/0.2mm conductors;• Tolerance class 2;• 220°C continuous operating temperature;• IEC colour coding
Applications:
• Industrial;• Scientific;• Power Generation;• Oil and Gas;• BioTech;• Pharmaceutical;• Everyday appliances such as toasters, stoves etc.
Types of Thermocouple:
• Type K Thermocouples: Type K is one of the most common types of thermocouple. Theyre popular due to their low cost, the Type K are accurate, provide reliability and have a wide temperature range.;• Type J Thermocouples: Type J is also very common and widely known for their low cost, good performance and reliability. Can hold its own in higher temperature ranges, but this can shorten its lifespan.;• Type T Thermocouples: Type T offers stability and consistency, you can typically expect to use type T in exceptionally low temperature situations - such as freezing.;• Type N Thermocouples: Type N shares similar accuracy and temperature limits as Type K. Type N is slightly higher in their price range. ;• Type L Thermocouples: Type L specialise in measurements of liquids such as liquid metals. Theyre commonly used in heating and apparatus engineering. This type of thermocouple is also cost effective, efficient and reliable.
Related links
- RS PRO XQ Type K Thermocouple Extension Lead 2 m Length -10 °C → 105 °C Max
- RS PRO XQ Type K Thermocouple Extension Lead 10 m Length -10 °C → 105 °C Max
- RS PRO XQ Type K Thermocouple Extension Lead 5 m Length -10 °C → 105 °C Max
- RS PRO XQ Type K Thermocouple Extension Lead 1 m Length -10 °C → 105 °C Max
- RS PRO XQ Type K Thermocouple Extension Lead 3 m Length -10 °C → 105 °C Max
- Prosensor RALKDM Series Type K Thermocouple Cable/Wire Extension Lead 2 m 105 °C Max, 7
- RS PRO Type K Thermocouple Cable/Wire Extension Lead Fibreglass Insulation 7 Strands
- Prosensor RALIDM Series Type Type J Thermocouple Cable/Wire Extension Lead 2 m 105 °C
