- RS Stock No.:
- 239-4557
- Brand:
- RS PRO
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$71.53
(exc. GST)
$78.68
(inc. GST)
Units | Per unit |
1 - 4 | $71.53 |
5 + | $58.86 |
- RS Stock No.:
- 239-4557
- Brand:
- RS PRO
Related links
- RS PRO Type K Thermocouple 2m Length, 1/0.315mm Diameter → +350°C
- RS PRO Type K Thermocouple 2m Length -75°C → +260°C
- RS PRO Type K Thermocouple 2m Length, 30 → 40mm Diameter → +1100°C
- RS PRO Type K Thermocouple 2m Length, 1/0.2mm Diameter → +150°C
- RS PRO Type J Thermocouple 2m Length, 1/0.2mm Diameter → +260°C
- RS PRO Type K Thermocouple 2m Length, 1.5mm Diameter → +1100°C
- RS PRO Type K Thermocouple 2m Length, 3mm Diameter → +1100°C
- RS PRO Type K Thermocouple 2m Length, 3mm Diameter → +800°C