Legrand Fuse Switch Disconnector, SP+N-Pole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$48.11

(exc. GST)

$52.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 249$48.11
250 +$46.41

*price indicative

RS Stock No.:
238-4833
Mfr. Part No.:
0 058 22
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Fuse Switch Disconnector

Number of Poles

SP+N

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Electrical Phase

1

IP Rating

IP2X

Series

0 058

Minimum Operating Temperature

-5°C

Mechanical Fuse Size

8.5 x 31.5 mm

Maximum Operating Temperature

40°C

Auxiliary Contacts Available

Yes

Standards/Approvals

NF C 61-201, IEC 269-3-3/1

Cutout Fuse Carriers


Brought to you by Legrand, these cutout fuse carriers are designed for domestic cylindrical cartridge fuses. DIN Rail mounted, these devices are coupled by a supply busbar, and are supplied with a label holder for easy identification. Domestic fuses must be purchased separately.

Features and Benefits:

• Functions with cartridges.

• With insulated carrier class II.

• Shielded terminals capacity 2 x 10 mm2.

• Power strip coupling.

• Splitter box assemblies also available

Also available in this range:

• Stock number 293-1401 is a single pole 10A / 250V carrier for 8.5 x 23mm cartridges

• Stock number 238-4811 is a single pole + neutral 10A / 250V carrier for 8.5 x 23mm cartridges

• Stock number 293-1417 is a single pole 16 A carrier for 10.3 x 25.8mm cartridges

• Stock number 238-4827 is a single pole + neutral 16A carrier for 10.3 x 25.8mm cartridges

• Stock number 293-1423 is a single pole 20A / 400V carrier for 8.5 x 31.5mm cartridges

• Stock number 238-4833 is a single pole + neutral 20A / 400V carrier for 8.5 x 31.5mm cartridges

• Stock number 293-1439 is a single pole 25A carrier for 10.3 x 31.5mm cartridges

• Stock number 238-4849 is a single pole + neutral 25A carrier for 10.3 x 31.5mm cartridges

• Stock number 293-1445 is a single pole 32A carrier for 10.3 x 38mm cartridges

• Stock number 238-4861 is a single pole + neutral 32A carrier for 10.3 x 38mm cartridges

Related links