Legrand Switch Disconnector, 4 Pole, 32A Max Current
- RS Stock No.:
- 266-0254
- Mfr. Part No.:
- 0 223 02
- Brand:
- Legrand
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$416.12
(exc. GST)
$457.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $416.12 |
- RS Stock No.:
- 266-0254
- Mfr. Part No.:
- 0 223 02
- Brand:
- Legrand
- COO (Country of Origin):
- FR
Related links
- Legrand Switch Disconnector, 4 Pole, 63A Max Current
- Legrand Switch Disconnector, 32A Max Current
- Siemens Switch Disconnector, 4 Pole, 32A Max Current
- Legrand Switch Disconnector, 4 Pole, 12A Max Current
- Legrand Switch Disconnector, 3 Pole, 32A Max Current
- Legrand Switch Disconnector, 3 Pole, 250A Max Current
- Legrand Switch Disconnector, 3 Pole, 12A Max Current
- ABB Fuse Switch Disconnector, 4 Pole, 32A Max Current