RS PRO M16 Stainless Steel Hygienic Adjustable Foot, 3000kg Static Load Capacity 5° Tilt Angle
- RS Stock No.:
- 237-8160
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 237-8160
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Capacity | 3000kg | |
| Thread Size | M16 | |
| Application | Hygienic | |
| Thread Length | 150mm | |
| Tilt Angle | 5° | |
| Foot Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Capacity 3000kg | ||
Thread Size M16 | ||
Application Hygienic | ||
Thread Length 150mm | ||
Tilt Angle 5° | ||
Foot Material Stainless Steel | ||
- COO (Country of Origin):
- IN
RS PRO Stainless Steel Articulated Hygienic Adjustable Feet
From the trusted brand RS PRO, a range of height-adjustable feet mounts made from solid AISI 304 stainless steel polished base and an NBR 90 shore glued anti-slip pad. This range has a 5° articulated half-thread-less hygienic stem and a stainless-steel thread-covering sleeve, making it easy to clean. It has a top sleeve, mounted with a bottom internal and a top external black silicon gasket, which covers the remaining threaded part and seals all the possible cavities where otherwise dirt and debris would infiltrate.
What are adjustable feet used for?
Adjustable feet are a cost-effective way of levelling, supporting, and balancing structures on uneven surfaces. These foot mounts are used in multiple applications with the highest hygienic requirement such as food industry machinery, catering, and kitchens.
Features and Benefits
- Stainless steel
- Polished Base
- Height adjustable
- Levelling feet
- Vibration reduction and anti-slip properties
- Available in a wide variety of thread sizes and static load capacities
- 5° Tilt angle
- USDA Accepted
Thread Length, Thread Size Variants
Typical Applications
- Dairy and Meat Processing
- Hygienic Environments
- Food Processing
Why would you choose RS PRO for Adjustable Feet?
RS PRO is our own brand that offers you a wide range of high-quality adjustable feet to suit your applications. Our great value products give you more choice and are easily found via our improved Apply Filters option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO M16 75 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M16 100 mm Dia. Adjustable Foot 900 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M24 120 mm Dia. Adjustable Foot 4000 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M24 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M20 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 5 ° Tilt Angle
- Bosch Rexroth M12 44 mm Dia. Adjustable Foot 10000 N Static Load Capacity 5 ° Tilt Angle
- RS PRO M12 50 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M14 63 mm Dia. Adjustable Foot 1800 kg Static Load Capacity 5 ° Tilt Angle
