RS PRO M16 75 mm Dia. Adjustable Foot, Stainless Steel, 2000 kg Static Load Capacity 5 ° Tilt Angle

Subtotal (1 unit)*

$278.35

(exc. GST)

$306.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.35

*price indicative

RS Stock No.:
237-8163
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Adjustable Foot

Static Load Rating

2000kg

Thread Size

M16

Thread Length

125mm

Tilt Angle

5 °

Base Material

Stainless Steel

Base Diameter

75mm

Overall Height

153mm

Stud Material

Stainless Steel

Standards/Approvals

RoHS

COO (Country of Origin):
IT

RS PRO Stainless Steel Articulated Hygienic Adjustable Feet


From the trusted brand RS PRO, a range of height-adjustable feet mounts made from solid AISI 304 stainless steel polished base and an NBR 90 shore glued anti-slip pad. This range has a 5° articulated half-thread-less hygienic stem and a stainless-steel thread-covering sleeve, making it easy to clean. It has a top sleeve, mounted with a bottom internal and a top external black silicon gasket, which covers the remaining threaded part and seals all the possible cavities where otherwise dirt and debris would infiltrate.

What are adjustable feet used for?


Adjustable feet are a cost-effective way of levelling, supporting, and balancing structures on uneven surfaces. These foot mounts are used in multiple applications with the highest hygienic requirement such as food industry machinery, catering, and kitchens.

Features and Benefits


  • Stainless steel

  • Polished Base

  • Height adjustable

  • Levelling feet

  • Vibration reduction and anti-slip properties

  • Available in a wide variety of thread sizes and static load capacities

  • 5° Tilt angle

  • USDA Accepted

  • Thread Length, Thread Size Variants


  • 125 mm, M16 mm, 2000 kg, RS stock no: 237-8163

  • 150 mm, M16 mm, 3000 kg, RS stock no: 237-8160

  • 150 mm, M20 mm, 3000 kg, RS stock no: 237-8161

  • 150 mm, M24 mm, 3000 kg, RS stock no: 237-8162

  • 150 mm, M24 mm, 4000 kg, RS stock no: 237-8159

  • Typical Applications


  • Dairy and Meat Processing

  • Hygienic Environments

  • Food Processing

  • Why would you choose RS PRO for Adjustable Feet?


    RS PRO is our own brand that offers you a wide range of high-quality adjustable feet to suit your applications. Our great value products give you more choice and are easily found via our improved ’Apply Filters’ option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links