RS PRO M24 100 mm Dia. Adjustable Foot, Stainless Steel, 3000 kg Static Load Capacity 5 ° Tilt Angle
- RS Stock No.:
- 237-8162
- Brand:
- RS PRO
Subtotal (1 unit)*
$420.90
(exc. GST)
$462.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.90 |
*price indicative
- RS Stock No.:
- 237-8162
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Static Load Rating | 3000kg | |
| Product Type | Adjustable Foot | |
| Thread Size | M24 | |
| Thread Length | 150mm | |
| Tilt Angle | 5 ° | |
| Base Material | Stainless Steel | |
| Base Diameter | 100mm | |
| Overall Height | 188mm | |
| Stud Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Static Load Rating 3000kg | ||
Product Type Adjustable Foot | ||
Thread Size M24 | ||
Thread Length 150mm | ||
Tilt Angle 5 ° | ||
Base Material Stainless Steel | ||
Base Diameter 100mm | ||
Overall Height 188mm | ||
Stud Material Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
RS PRO Stainless Steel Articulated Hygienic Adjustable Feet
From the trusted brand RS PRO, a range of height-adjustable feet mounts made from solid AISI 304 stainless steel polished base and an NBR 90 shore glued anti-slip pad. This range has a 5° articulated half-thread-less hygienic stem and a stainless-steel thread-covering sleeve, making it easy to clean. It has a top sleeve, mounted with a bottom internal and a top external black silicon gasket, which covers the remaining threaded part and seals all the possible cavities where otherwise dirt and debris would infiltrate.
What are adjustable feet used for?
Adjustable feet are a cost-effective way of levelling, supporting, and balancing structures on uneven surfaces. These foot mounts are used in multiple applications with the highest hygienic requirement such as food industry machinery, catering, and kitchens.
Features and Benefits
Thread Length, Thread Size Variants
Typical Applications
Why would you choose RS PRO for Adjustable Feet?
RS PRO is our own brand that offers you a wide range of high-quality adjustable feet to suit your applications. Our great value products give you more choice and are easily found via our improved Apply Filters option. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO M20 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M24 120 mm Dia. Adjustable Foot 4000 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M24 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M16 75 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 5 ° Tilt Angle
- RS PRO M24 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- Nu-Tech Engineering M24 100 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 10 ° Tilt Angle
- RS PRO M24 100 mm Dia. Adjustable Foot 2500 kg Static Load Capacity 15 ° Tilt Angle
