- RS Stock No.:
- 235-4758
- Brand:
- RS PRO
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$31.61
(exc. GST)
$34.77
(inc. GST)
Units | Per unit |
1 - 4 | $31.61 |
5 - 9 | $30.66 |
10 - 24 | $29.75 |
25 - 124 | $28.84 |
125 + | $23.74 |
- RS Stock No.:
- 235-4758
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Slim Dual USB-C, F-M Feedthrough Connector
From RS PRO a range of super high-quality USB-C, female-male feedthrough connectors. These slim dual panel mount connectors are commonly used in custom applications where high-speed data transfer connectivity is required. They have a slim profile so will only take up minimal space and can be front or rear mounted with enclosures or rack panel arrangements.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. These slim dual USB connectors are compatible with USB-C cables and extensions offering excellent transfer speeds to produce reliable transmissions in telecommunications and networking.
During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. These slim dual USB connectors are compatible with USB-C cables and extensions offering excellent transfer speeds to produce reliable transmissions in telecommunications and networking.
Features and Benefits
- USB-C
- USB Type: Female-Male receptacles
- Dual mount – front and rear
- Standard rectangular cut-out
- Mounting holes
- Low rear profile ideal for applications with minimal space
- No soldering or punch termination
Material
- Insert: ABS-UL94 HB
- Frame: Diecast, Nickel or black plated
USB-C Specifications
- Maximum Rated Current - 3A
- Maximum Working Voltage – 30 V
- Withstanding Voltage - 100V for 1 minute
- Contact Resistance - 40 Milli-ohms Max
- Insulation Resistance - 100 Mega-ohms Min
- Insulator Flammability Rating - UL-94V0
- Insertion Life - 10,000 Cycles
Variants
Applications
- Telecommunication
- Ethernet Network Interface
- Audio Soundboard
- Computers
Why would you choose RS PRO for Feedthrough Connectors?
RS PRO offers a wide range of feedthrough connectors to suit your applications. Our range of slim dual connectors has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Specifications
Attribute | Value |
---|---|
Gender | Female to Male |
USB Type | USB-C |
Mounting Type | Panel Mount |
Termination Method | Plug In |
Body Orientation | Straight |
Number of Ports | 2 |
Series | FT |
Series Number | CP30711 |
Related links
- RS PRO Right Angle Socket Type C USB Connector
- RS PRO Straight Female to Male Type C USB Connector
- RS PRO Straight Female to Male Type C IP40 Feedthrough USB Connector
- JAE Right Angle Socket Type C USB Connector
- Amphenol Socapex Straight Female to Male Type A 2.0 IP54 USB Connector
- Phoenix Contact Straight Type USB-C USB 3.1 IP20 USB Connector
- Amphenol ICC Right Angle Socket Type C USB-C USB Connector
- Amphenol Straight Female to Male Type A 2.0 IP54 USB Connector