Rittal TX Cablenet Series RAL7035 42U Sheet Steel Server Rack , 2000 x 800 x 1000mm
- RS Stock No.:
- 230-5216
- Mfr. Part No.:
- 7888202
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)*
$3,121.08
(exc. GST)
$3,433.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $3,121.08 |
| 3 - 4 | $2,965.05 |
| 5 + | $2,809.01 |
*price indicative
- RS Stock No.:
- 230-5216
- Mfr. Part No.:
- 7888202
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | TX Cablenet | |
| Rack Units | 42U | |
| Material | Sheet Steel | |
| Colour | RAL 7035 | |
| Overall Height | 2000mm | |
| Weight | 88kg | |
| External Dimensions | 2000 x 800 x 1000mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series TX Cablenet | ||
Rack Units 42U | ||
Material Sheet Steel | ||
Colour RAL 7035 | ||
Overall Height 2000mm | ||
Weight 88kg | ||
External Dimensions 2000 x 800 x 1000mm | ||
Rittal Server Rack, 2000mm Height, 5000N Load Capacity - TX CableNet Series - 7888202
To keep your IT devices safe and sound, use this server rack from Rittal. It's a storage cabinet that helps to keep your networking equipment secure and organised. Its side panels and doors are a cinch to remove and refit, making it easy to get to your inner rack area without the hassle of unpacking devices. You can waterfall your cables from its roof, so there's no need to pull on sensitive wires.
Features & Benefits
• Load capacity of 5000N to handle heavy equipment
• Robust sheet steel construction for resistance to impact and corrosion
• Variable door angle for versatility
• Robust sheet steel construction for resistance to impact and corrosion
• Variable door angle for versatility
Applications
• Industrial automation
• Data and control centres
• Hospitals and medical facilities
• Military applications
• Data and control centres
• Hospitals and medical facilities
• Military applications
Does this server rack have a lock?
Yes, the unit includes a handle and lock to protect your equipment against unauthorised access.
Related links
- Rittal TX CableNet Series RAL 7035 42 U Steel Server Rack , 800 mm
- Schneider Electric Galvanised Steel Enclosure 2000 x 800 x 1000mm
- Schneider Electric Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 800 x 1000mm
- Siemens 8MF18 Series Steel Frame for Use with Standard Empty Enclosure, 1800 x 800 x 1000mm
- Siemens 8MF12 Series Steel Frame for Use with Standard Empty Enclosure, 2200 x 800 x 1000mm
- Rittal Grey Steel Side Panel 2000 x 1000mm
- Schneider Electric NSYRSWC Series Steel Server Rack , 2000 mm Height 800 mm
- Rittal Sheet Steel Cable Ducting Support Cable Route for Use with TX CableNet
