Better World
Schneider Electric Steel Single-Door-Door Floor Standing Enclosure, Transparent Door, IP20, 2000 x 800 x 1000mm
- RS Stock No.:
- 247-2203
- Mfr. Part No.:
- NSYVDA42U810E
- Brand:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$4,592.51
(exc. GST)
$5,051.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,592.51 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 247-2203
- Mfr. Part No.:
- NSYVDA42U810E
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric floor-standing cabling rack having dimensions 2000x600x1000mm. The material is used for the enclosure is sheet steel. The enclosure has epoxy polyester powder surface finish.
IP degree of protection IP20
Number of rack unit 42U
Number of rack unit 42U
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
IP Rating | IP20 |
Door Type | Transparent |
Body Material | Steel |
Colour | Light Grey |
External Dimensions | 2000 x 800 x 1000mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Steel Single-Door-Door Floor Standing...
- Schneider Electric Steel Single-Door-Door Floor Standing...
- Schneider Electric Steel Single-Door-Door Floor Standing...
- Schneider Electric Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...
- Rittal SE Series Sheet Steel Single-Door-Door Floor Standing...