Schneider Electric Galvanised Steel Enclosure, IP55, 2000 x 800 x 1000mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
247-2189
Mfr. Part No.:
NSYSF208100E
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Galvanised Steel

External Height

2000 mm

External Width

8000 mm

External Dimensions

2000 x 800 x 1000mm

Range

Spacial

IP Rating

IP55

Flanged

No

COO (Country of Origin):
FR
The Schneider Electri Spacial enclosure has epoxy-polyester powder surface finish. It has 2 door front and rear.

IP degree of protection IP55
Frame galvanised steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy