RS Better World
Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 2 m Height 800 mm
- RS Stock No.:
- 219-9743
- Mfr. Part No.:
- NSYRSWC40
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,250.49
(exc. GST)
$1,375.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,250.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9743
- Mfr. Part No.:
- NSYRSWC40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Server Rack | |
| Series | PanelSeT Accessoires | |
| Material | Steel | |
| Overall Height | 2m | |
| Standards/Approvals | No | |
| Overall Width | 800mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Server Rack | ||
Series PanelSeT Accessoires | ||
Material Steel | ||
Overall Height 2m | ||
Standards/Approvals No | ||
Overall Width 800mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SF / SM swing rack cantered 19 inches has dimension as 2000 x 800 mm. 40 modules, adjustable in depth 25mm pitch. Opening system with handle, opening angle 120°. Ball lock type in handle. . It has Multi-purpose application with mounting accessory.
Steel material
Zinc coated surface finish
Grey colour
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 1800 mm Height 800 mm
- Schneider Electric PanelSeT Accessoires Series Grey 45 U Steel Server Rack 2200 mm Height 800 mm
- Schneider Electric PanelSeT Series 20 U Steel Server Rack , 1000 mm Height 800 mm
- Schneider Electric PanelSeT Series 25 U Steel Server Rack , 1200 mm Height 800 mm
- Schneider Electric PanelSeT Accessoires Series Grey 40 U Steel Server Rack 2000 mm Height 600 mm
- Rittal VX25 Series Grey 40 U Sheet Steel Server Rack 2000 mm Height 800 mm
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 600 mm Height
- Schneider Electric PanelSeT Accessoires Series Steel Server Rack , 1600 mm Height 600 mm
