Roxburgh EMC, IHF 18 A 250V ac/dc 60Hz, Panel Mount RFI Filter 1 Phase
- RS Stock No.:
- 226-6426
- Mfr. Part No.:
- IHF18
- Brand:
- Roxburgh EMC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$172.64
(exc. GST)
$189.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $172.64 |
| 25 - 49 | $168.85 |
| 50 - 99 | $165.13 |
| 100 + | $161.50 |
*price indicative
- RS Stock No.:
- 226-6426
- Mfr. Part No.:
- IHF18
- Brand:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Maximum Current | 18A | |
| Product Type | RFI Filter | |
| Maximum Voltage | 250V ac/dc | |
| Mount Type | Panel Mount | |
| Number of Phases | 1 | |
| Series | IHF | |
| Operating Frequency | 60Hz | |
| Capacitance | 2.2mF | |
| Minimum Operating Temperature | -25°C | |
| Inductance | 6.4mH | |
| Leakage Current | 2.1mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 174mm | |
| Depth | 120mm | |
| Height | 55mm | |
| Resistance | 15mΩ | |
| Power Loss | 4.86W | |
| Standards/Approvals | EN 60939 | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Maximum Current 18A | ||
Product Type RFI Filter | ||
Maximum Voltage 250V ac/dc | ||
Mount Type Panel Mount | ||
Number of Phases 1 | ||
Series IHF | ||
Operating Frequency 60Hz | ||
Capacitance 2.2mF | ||
Minimum Operating Temperature -25°C | ||
Inductance 6.4mH | ||
Leakage Current 2.1mA | ||
Maximum Operating Temperature 85°C | ||
Length 174mm | ||
Depth 120mm | ||
Height 55mm | ||
Resistance 15mΩ | ||
Power Loss 4.86W | ||
Standards/Approvals EN 60939 | ||
- COO (Country of Origin):
- GB
Roxburgh IHF Series
Roxburgh IHF series single phase filters offer medium performance and low leakage. Suitable for a wide range of industrial motor applications.
Approvals
IEC950; VDE0871; EN55011; EN55022
Related links
- Roxburgh EMC Flange RFI Filter 1 Phase
- Roxburgh EMC Flange RFI Filter, Stud 1 Phase
- Roxburgh EMC Flange RFI Filter, Stud 1 Phase
- Roxburgh EMC Panel Mount RFI Filter 1 Phase
- Roxburgh EMC 50 Hz Tab 1 Phase
- Roxburgh EMC Chassis Mount RFI Filter, Tab 1 Phase
- Roxburgh EMC Chassis Mount RFI Filter, Tab 1 Phase
- Roxburgh EMC Chassis Mount RFI Filter, Tab 1 Phase
