Roxburgh EMC, IHF 8A 480 V ac 60Hz, Flange Mount RFI Filter, Stud, Single Phase

Bulk discount available

Subtotal (1 unit)*

$243.06

(exc. GST)

$267.37

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 24$243.06
25 - 49$234.57
50 - 99$223.63
100 +$218.77

*price indicative

RS Stock No.:
188-9163
Mfr. Part No.:
IHF408
Brand:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum Current Rating

8A

Maximum Voltage Rating

480 V ac

Mounting Type

Flange Mount

Termination Style

Stud

Number of Phases

1

Series

IHF

Operating Frequency

60Hz

Length

230mm

Depth

147mm

Height

55mm

Capacitance

1µF

Dimensions

230 x 147 x 55mm

Inductance

1.4 mH

Leakage Current

0.6 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Resistance

15mΩ

Standards Met

EN 60939

Power Loss

1W

COO (Country of Origin):
GB

IHF/MDF Series


Motor drive filters suitable for a wide range of industrial motor applications
IHF variants offer three phase and neutral connection with low leakage current, (≤3.5mA)
MDF variants offer higher performance for applications where leakage current is not a limiting factor (three phase connection with no neutral)
Designed to comply with IEC950 safety standards, when installed correctly these filters allow compliance with VDE0871, EN55011 (Industrial) and EN55022 (Domestic) emission levels

Approvals

IEC950; VDE0871; EN55011; EN55022

Related links