Roxburgh EMC, RES1 15A 250 V ac/dc 50 and 60Hz, Chassis Mount RFI Filter, Tab, Single Phase
- RS Stock No.:
- 796-7240
- Mfr. Part No.:
- RES1F15
- Brand:
- Roxburgh EMC
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$67.79
(exc. GST)
$74.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $67.79 |
| 10 - 24 | $66.62 |
| 25 - 49 | $64.95 |
| 50 - 99 | $63.35 |
| 100 + | $61.75 |
*price indicative
- RS Stock No.:
- 796-7240
- Mfr. Part No.:
- RES1F15
- Brand:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Maximum Current Rating | 15A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | RES1 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 and 60Hz | |
| Length | 83.5mm | |
| Depth | 38mm | |
| Height | 51.8mm | |
| Dimensions | 83.5 x 38 x 51.8mm | |
| Leakage Current | >0.5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | EN 60950, UL 1283 | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Maximum Current Rating 15A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series RES1 | ||
Number of Stages Single Stage | ||
Operating Frequency 50 and 60Hz | ||
Length 83.5mm | ||
Depth 38mm | ||
Height 51.8mm | ||
Dimensions 83.5 x 38 x 51.8mm | ||
Leakage Current >0.5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met EN 60950, UL 1283 | ||
- COO (Country of Origin):
- KR
Roxburgh RES1 Series
Compact Single stage Chassis mount EMI/EMC filter
Featuring metal case and screw terminals
Epoxy molded for reliability
Significant differential mode performance Suitable for industrial machinery
Low input leakage current makes it suitable for portable equipment
Featuring metal case and screw terminals
Epoxy molded for reliability
Significant differential mode performance Suitable for industrial machinery
Low input leakage current makes it suitable for portable equipment
Related links
- Roxburgh EMC Screw Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
