Roxburgh EMC, RX730 1A 250 V ac 60Hz, Chassis Mount RFI Filter, Tab, Single Phase

Bulk discount available

Subtotal (1 unit)*

$34.90

(exc. GST)

$38.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
  • Plus 91 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$34.90
5 - 9$34.48
10 - 24$33.24
25 - 49$31.94
50 +$30.99

*price indicative

RS Stock No.:
210-386
Mfr. Part No.:
RX730AE
Brand:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Number of Phases

1

Series

RX730

Operating Frequency

60Hz

Length

68mm

Depth

29.5mm

Height

16mm

Inductance

6 x 2 mH

Dimensions

68 x 29.5 x 16mm

Leakage Current

0.24 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

RX730 Series


Ovaloid mains filters housed in low profile aluminium cans
Designed for use in low power sensitive electronic equipment, such as personal computers, teleprinters etc
The filters are supplied complete with metal bracket for direct chassis mounting
Connection is by 110 size receptacles. Refer to the Connectors - Terminals section

Approvals

UL Listed, CSA Certified, VDE

Approvals

UL; CSA; VDE

Related links