RS PRO RS PRO, 1.2V, SC, NiMH Rechargeable Battery, 3Ah

Bulk discount available

Subtotal (1 unit)*

$26.88

(exc. GST)

$29.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 159 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$26.88
5 +$22.10

*price indicative

RS Stock No.:
199-731
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

SC

Nominal Voltage

1.2V

Capacity

3Ah

Chemistry

NiMH

Terminal Type

Tags

Brand Range

RS PRO

Operating Temperature Range

-10 → +60°C

Minimum Operating Temperature

-10°C

Low Self Discharge

Yes

Maximum Operating Temperature

+60°C

COO (Country of Origin):
TW

RS Pro, Standard Tagged


Nickle metal hydride batteries also known as NiMH batteries are a type of rechargeable battery used every day in various household and industrial items. NiMH batteries have two to three times more capacity than a nickel-cadmium cell (NiCd) battery.
These batteries if stored in a cool, dry place can last for between 500 to 1000 charges or 2 to 3 years. The more you charge NiMH, the longer they last.

Another name for this battery type is a secondary cell.

These tagged batteries are suitable for permanent installation into equipment or assembling into battery packs

RS PRO have a great range of rechargeable batteries and chargers to suit all your requirements. These batteries are cost-effective as the energy supply is recharged and reused. They are also more environmentally friendly as other non-rechargeable batteries are thrown away and replaced once used.

Benefits


Tagged to allow for combining into larger battery packs for permanent installation
Voltage 1.2V
Quick 4 to 6hr charging rate.

Where Can I use NiMH Rechargeable Batteries?


RS PRO offers a range of rechargeable NiMH batteries. They are predominantly used in digital cameras, gadgets and other high drain devices, where with one single charge they can outperform an alkaline battery. These batteries can be used in several everyday items:

• Handheld video consoles
• Remote controlled cars
• DIY tools
• Medical devices
• Radio’s
• Torches

Charging NiMH Batteries


Charging NiMH batteries correctly is key to their performance and lifespan. All batteries are supplied with only a residual charge and should be charged at a continuous charge rate before use.

Are NiMH Batteries harmful?


The risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time. Never expose NiMH batteries to extreme heat and be careful not to drop them as internal damage can easily occur.

Safety Advice


Keep out of sight and reach of children!

How to dispose of NiMH Batteries?


Recycle responsibly, a wide range of schemes are available.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use.

Caution

Do not connect batteries in parallel.

Note

RS Pro 1.2V CS NiMH Rechargeable Battery, Fast Charge Version RS stock no: 199-731


NiMH Rechargeable Industrial Batteries


Improved performance over NiCd batteries.

Related links