Recently searched

    Panasonic, HHR-250SCH-1Z, 1.2V, SC, NiMH Rechargeable Battery, 2.65Ah

    Subtotal (1 unit)**

    $27.66

    (exc. GST)

    $30.43

    (inc. GST)

    Add to Basket
    Select or type quantity
    37 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$27.66

    **price indicative

    RS Stock No.:
    609-8946
    Mfr. Part No.:
    HHR-250SCH-1Z
    Brand:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Size

    SC

    Nominal Voltage

    1.2V

    Capacity

    2.65Ah

    Chemistry

    NiMH

    Terminal Type

    Tags

    Operating Temperature Range

    -10 → +60°C

    Related links