Panasonic, HHR-300SCP-1Z, 1.2V, SC, NiMH Rechargeable Battery, 3.05Ah
- RS Stock No.:
- 231-106
- Mfr. Part No.:
- HHR-300SCP-1Z
- Brand:
- Panasonic
Subtotal (1 unit)**
$22.40
(exc. GST)
$24.64
(inc. GST)
85 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $22.40 |
**price indicative
- RS Stock No.:
- 231-106
- Mfr. Part No.:
- HHR-300SCP-1Z
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Size | SC | |
Nominal Voltage | 1.2V | |
Capacity | 3.05Ah | |
Chemistry | NiMH | |
Terminal Type | Tags | |
Operating Temperature Range | -10 → +65°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Size SC | ||
Nominal Voltage 1.2V | ||
Capacity 3.05Ah | ||
Chemistry NiMH | ||
Terminal Type Tags | ||
Operating Temperature Range -10 → +65°C | ||
Related links
- Panasonic 1.2V NiMH Rechargeable Battery, 2.65Ah
- Panasonic 1.2V NiMH Rechargeable Battery, 2.1Ah
- Panasonic 1.2V NiMH Rechargeable Battery, 3.7Ah
- Panasonic 1.2V NiMH Rechargeable Battery, 2.04Ah
- Panasonic 1.2V NiMH Rechargeable Battery, 4.5Ah
- Panasonic 1.2V NiMH Rechargeable Battery, 3.8Ah
- RS PRO RS PRO SC 3Ah
- RS PRO RS PRO SC 2.6Ah