Recently searched

    RS PRO RS PRO, 1.2V, SC, NiMH Rechargeable Battery, 2.6Ah

    Bulk discount available

    Subtotal (1 unit)**

    $17.35

    (exc. GST)

    $19.09

    (inc. GST)

    Add to Basket
    Select or type quantity
    401 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$17.35
    5 +$14.27

    **price indicative

    RS Stock No.:
    199-769
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Size

    SC

    Nominal Voltage

    1.2V

    Capacity

    2.6Ah

    Chemistry

    NiMH

    Terminal Type

    Tags

    Brand Range

    RS PRO

    Operating Temperature Range

    -10 → +60°C

    Maximum Operating Temperature

    +60°C

    Low Self Discharge

    Yes

    Minimum Operating Temperature

    -10°C

    Related links