RS PRO Insulated, 175 mm Blade VDE/1000V Approved, 295 mm Overall
- RS Stock No.:
- 197-3797
- Brand:
- RS PRO
Subtotal (1 unit)*
$19.06
(exc. GST)
$20.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.06 |
*price indicative
- RS Stock No.:
- 197-3797
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 8 mm | |
| Blade Length | 175mm | |
| Overall Length | 295mm | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN EN 60900: 2004, VDE 0682 Part 201, ISO 2380 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 8 mm | ||
Blade Length 175mm | ||
Overall Length 295mm | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN EN 60900: 2004, VDE 0682 Part 201, ISO 2380 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Insulated Slotted Screwdriver
Introducing the RS PRO Insulated Slotted Screwdriver. This screwdriver is a key precision hand tool, ideal for working within electronic engineering and electrician industries. This versatile piece of equipment can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.
Features and Benefits:
Applications:
This type of hand tool is typically used by professional tradesmen, engineers or those wishing to complete DIY in an electrical capacity. A tool like this can be used specifically in the electrical industry because it holds the most essential tools that are required to perform to a high standard, regardless of what the task is. However, this screwdriver is versatile enough to also be used within a variety of different environments dependant on the skill level of the user. This piece of equipment is best used for:
What slotted screwdriver sizes are available in this RS PRO range?
The range has of slotted sizes available:
RS Pro 1000V Screwdrivers
Standards
DIN EN 60900: 2004
Related links
- Knipex Insulated 295 mm Overall
- SAM Insulated 285 mm Overall
- Phoenix Contact Insulated 287 mm Overall
- Wera Insulated 287 mm Overall
- Penta Insulated, 175 mm Blade VDE/1000V Approved
- Bahco Flat Screwdriver 175 mm Blade 295 mm Overall
- ITL Insulated Tools Ltd Insulated 175 mm Overall
- Phoenix Contact Electronic 287 mm Overall
