RS PRO 5500 Series Silver Black Lid Aluminium Alloy Enclosure, IP65 75 mm, 148 mm, 108 mm
- RS Stock No.:
- 194-7618
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$105.51
(exc. GST)
$116.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $105.51 |
| 5 + | $86.84 |
*price indicative
- RS Stock No.:
- 194-7618
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium Alloy | |
| Product Type | Enclosure | |
| External Height | 75mm | |
| External Width | 108mm | |
| External Length | 148mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Silver | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 5500 | |
| Standards/Approvals | No | |
| Weight | 595g | |
| Transparent Door | No | |
| Gasket Material | Neoprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium Alloy | ||
Product Type Enclosure | ||
External Height 75mm | ||
External Width 108mm | ||
External Length 148mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Silver | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 5500 | ||
Standards/Approvals No | ||
Weight 595g | ||
Transparent Door No | ||
Gasket Material Neoprene | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
RS PRO Heavy Duty Aluminium Alloy Enclosure 148x108x75
This range of robust heavy duty aluminium alloy enclosures from RS PRO are an excellent enclosure for use in industrial, control and mechanical engineering applications. The robust enclosures are perfect for housing and protecting a wide range of internal electronic components, especially in extreme conditions. The enclosures are manufactured from aluminium alloy with a neoprene gasket with IP65 rating, offering a highly durable box with protection from dust and water ingress. Internal PCB pillars allow PCBs and other components to be installed with ease. The aluminium alloy design as standard also features a natural finish that allows you to easily customise the enclosure to suit your needs with accessories and links to external components. These versatile aluminium enclosures also offer a wide operating temperature range making them ideal for use in a range of environments.
Features and benefits
• Aluminium alloy construction offering excellent durability
• Tongue and groove construction for easy assembly
• Lid incorporates a recessed gasket seal
• PCB pillars in base for easy installation of components
• Low draft angle provides for maximum internal volume
• Designed to meet the requirements of IP65 (with supplied neoprene gasket), offering protection from dust and water ingress
Applications
This range of aluminium alloy enclosures are ideal for use in industrial and mechanical engineering applications, due to their heavy duty and durable design. They offer a wide operating temperature range making them ideal for use in a range of environments with extreme conditions. Aluminium alloy enclosures are used in a wide range of applications such as:
• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation
What is the IP rating?
IP (Ingress Protection) levels refer to the level of protection materials such as an electrical enclosure has against solids such as dust, debris and liquids. The first digit identifies the level of protection from a physical intrusion whereas the second digit identifies the level of protection from water and other liquids. A lower IP rating such as IP54 offers protection from limited dust ingress whereas a high IP rating such as IP78 can offer complete dust proof protection plus a continuous level of protection underwater.
This enclosure offers an IP65 rating, offering protection from dust and water ingress.
Can this enclosure be used outside?
Yes, this enclosure can be used in outdoor environments. Please note that special care and maintenance should be carried out regularly to ensure the seal is in excellent condition.
Benefits of Aluminium Alloy
Aluminium alloy is a heavy duty and durable material that offers a wide range of benefits including thermal efficiency, fire safety, corrosive resistance and more, providing a versatile material that can be used in various projects.
What sizes are available?
1947617: RS PRO Heavy Duty Aluminium Alloy Enclosure 115x65x55
1947618: RS PRO Heavy Duty Aluminium Alloy Enclosure 148x108x75
Related links
- RS PRO Silver Aluminium Alloy Enclosure Black Lid, 115 x 65 x 55mm
- RS PRO Silver Aluminium Alloy Enclosure Black Lid, 115 x 65 x 30.2mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 158.5 x 158.5 x 101.5mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 64 x 58 x 35.1mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 222.5 x 145.8 x 54.7mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 222.5 x 145.8 x 82.2mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 171 x 120.9 x 54.9mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 115 x 89.9 x 54.9mm
