RS PRO Silver Aluminium Alloy Enclosure, IP65, Silver Lid, 115 x 89.9 x 54.9mm
- RS Stock No.:
- 161-0932
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$19.75
(exc. GST)
$21.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.75 |
| 10 - 49 | $19.47 |
| 50 + | $16.03 |
*price indicative
- RS Stock No.:
- 161-0932
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Aluminium Alloy | |
| External Length | 115mm | |
| External Height | 54.9mm | |
| External Width | 89.9mm | |
| External Dimensions | 115 x 89.9 x 54.9mm | |
| IP Rating | IP65 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | No | |
| Shielded | Yes | |
| Weight | 390.2g | |
| Transparent Door | No | |
| Gasket Material | Neoprene | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Aluminium Alloy | ||
External Length 115mm | ||
External Height 54.9mm | ||
External Width 89.9mm | ||
External Dimensions 115 x 89.9 x 54.9mm | ||
IP Rating IP65 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Shielded Yes | ||
Weight 390.2g | ||
Transparent Door No | ||
Gasket Material Neoprene | ||
Explosion Proof No | ||
Heavy duty aluminium diecast boxes for industrial, control and mechanical engineering applications. Ideal for extreme conditions.
Aluminium Alloy
Tongue and groove construction
Lid incorporates a recessed gasket seal
PCB pillars in base
Low draught angle provides for maximum internal volume
Neoprene gasket for IP65 seal
Tongue and groove construction
Lid incorporates a recessed gasket seal
PCB pillars in base
Low draught angle provides for maximum internal volume
Neoprene gasket for IP65 seal
Related links
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 171 x 120.9 x 54.9mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 222.5 x 145.8 x 54.7mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 222.5 x 145.8 x 82.2mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 64 x 58 x 35.1mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 89.5 x 35.6 x 30.1mm
- RS PRO Silver Aluminium Alloy Enclosure Silver Lid, 158.5 x 158.5 x 101.5mm
- RS PRO Silver Aluminium Alloy Enclosure Black Lid, 115 x 65 x 55mm
- RS PRO Silver Aluminium Alloy Enclosure Black Lid, 115 x 65 x 30.2mm
