RS PRO Silver Aluminium Alloy Enclosure, IP65, Silver Lid, 64 x 58 x 35.1mm

Bulk discount available

Subtotal (1 unit)*

$26.20

(exc. GST)

$28.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$26.20
10 - 49$25.65
50 +$21.10

*price indicative

RS Stock No.:
161-0930
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Aluminium Alloy

External Length

64mm

External Height

35.1mm

External Width

58mm

External Dimensions

64 x 58 x 35.1mm

IP Rating

IP65

Colour

Silver

Lid Colour

Silver

Flanged

No

Shielded

Yes

Transparent Door

No

Weight

135g

Explosion Proof

No

Gasket Material

Neoprene

Heavy duty aluminium diecast boxes for industrial, control and mechanical engineering applications. Ideal for extreme conditions.

Aluminium Alloy
Tongue and groove construction
Lid incorporates a recessed gasket seal
PCB pillars in base
Low draught angle provides for maximum internal volume
Neoprene gasket for IP65 seal

Related links