RS PRO Silver Silver Lid Aluminium Alloy Enclosure, IP65, 54.9 mm x 171 mm x 120.9 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$136.43

(exc. GST)

$150.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$136.43
10 - 49$134.46
50 +$110.66

*price indicative

RS Stock No.:
161-0933
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Aluminium Alloy

Product Type

Enclosure

External Height

54.9mm

External Length

171mm

External Width

120.9mm

IP Rating

IP65

Lid Colour

Silver

Colour

Silver

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

RS PRO

Standards/Approvals

RoHS

Weight

629g

Transparent Door

No

Explosion Proof

No

Gasket Material

Neoprene

Heavy duty aluminium diecast boxes for industrial, control and mechanical engineering applications. Ideal for extreme conditions.

Aluminium Alloy

Tongue and groove construction

Lid incorporates a recessed gasket seal

PCB pillars in base

Low draught angle provides for maximum internal volume

Neoprene gasket for IP65 seal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy