- RS Stock No.:
- 190-2828
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$185.43
(exc. GST)
$203.97
(inc. GST)
Units | Per unit |
1 - 4 | $185.43 |
5 + | $152.60 |
- RS Stock No.:
- 190-2828
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Metal Tube Extended Base
The RS PRO 200mm black metal tube extended base has a 250mm extension. This device is used to fit on to the bottom of the wiring module. It is designed to provide a stable mounting platform for surface mounting on a flat base extending the signal tower vertically by 250mm. This device provides signalling solutions that improve the safety and productivity of control and automation equipment. The signal tower can be assembled to a maximum of 7 light modules or 6 light modules and a sounder module. The electrical connection is made via an IP20 touch-proof connector for total safety. All modules can be assembled and disassembled easily without tools or the need to disconnect the power supply. These signal towers are quick to install and provide a solution for all signalling needs.
Features and Benefits
• Base diameter: 100mm
• Surface mount
• Surface mount
Applications
• Aviation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
• Factories
• Manufacturing units
• Process
• Broadcasting
• Process monitoring and automation
Certifications
• CE certified
Specifications
Attribute | Value |
---|---|
Component Type | Metal Tube Extended Base |
Height | 200mm |
Base Diameter | 100mm |
Housing Colour | Black |
Related links
- RS PRO Limit Switch IP67, Aluminium Housing
- RS PRO Switchbox Aluminium Housing
- RS PRO Heavy Duty Power Connector Housing
- RS PRO Rivet Fan Mount for use with Fan Housing
- RS PRO Roller Lever Top Plunger IP67, Glass Reinforced Plastic...
- RS PRO Cats Whisker Top Plunger IP67, Glass Reinforced Plastic...
- RS PRO Roller Lever Limit Switch IP67, Glass Reinforced Plastic...
- RS PRO Top Plunger IP67, Plastic Housing