Siemens 8WD44 Series Mounting Base, LED Bulb 24V, AC/DC, IP65
- RS Stock No.:
- 181-1620
- Mfr. Part No.:
- 8WD4408-0CC
- Brand:
- Siemens
Subtotal (1 unit)*
$142.67
(exc. GST)
$156.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.67 |
*price indicative
- RS Stock No.:
- 181-1620
- Mfr. Part No.:
- 8WD4408-0CC
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD44 | |
| Product Type | Mounting Base | |
| Component Type | Bracket | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 15mA | |
| Mount Type | Base | |
| Lamp Included | No | |
| Terminal Type | Cable | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 57mm | |
| Standards/Approvals | CE, EAC | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD44 | ||
Product Type Mounting Base | ||
Component Type Bracket | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 15mA | ||
Mount Type Base | ||
Lamp Included No | ||
Terminal Type Cable | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 57mm | ||
Standards/Approvals CE, EAC | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Siemens Mounting Base, 57mm Height, IP65 - 8WD4408-0CC
This mounting base is designed for foot mounting in various signalling applications. With dimensions of 57mm height, 70mm width, and 87.5mm depth, it provides a strong structure for installation. The black bracket accommodates signalling columns with diameters of 50mm and 70mm, making it suitable for both industrial and commercial environments that require dependable mounting solutions.
Features & Benefits
• IP65 rating for weatherproof protection
• Operates effectively in ambient temperatures from -20 to +50°C
• Durable material ensures long-lasting performance
• Facilitates easy installation with foot mounting
• Compatible with 8WD42 and 8WD44 signalling columns
Applications
• Mounting signalling devices securely
• Compatible with various industrial mounting solutions
• Ideal for outdoor in challenging environments
• Assists in safety compliance for electrical installations
Can it withstand high temperatures?
Yes, it functions effectively up to +50°C.
Will it fit other column sizes?
No, it is specifically tailored for 50mm and 70mm diameters.
Can it be easily installed?
Yes, it utilises foot mounting for straightforward setup.
Is it durable enough for industrial use?
Yes, it is constructed from robust materials suitable for industrial applications.
Related links
- Siemens SIRIUS Series Green Flashing Effect Flashing Light Element DC, IP65
- Siemens 8WD44 Series Mounting Base AC/DC, IP65
- Siemens 8WD42 Series Mounting Base AC/DC, IP65
- Siemens SIRIUS Series Green Flashing Effect Beacon Unit DC, IP65
- Schneider Electric Harmony Series Mounting Base DC, IP65
- Moflash LED-TLM Series Mounting Base DC, IP65
- Siemens 8WD44 Series Base AC/DC, IP65
- Siemens SIRIUS Series Green Steady Effect Base Unit AC/DC, IP65
