RS PRO Precision, T5 Tip, 40 mm Blade VDE/1000V Approved
- RS Stock No.:
- 176-3435
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$14.67
(exc. GST)
$16.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $14.67 |
| 5 + | $12.05 |
*price indicative
- RS Stock No.:
- 176-3435
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Precision Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Size | T5 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 40mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Precision Screwdriver | ||
Screwdriver Type Precision | ||
Tip Size T5 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 40mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Electronics Star Screwdriver
Introducing Star electronics screwdrivers from our trusted and reliable own brand RS PRO, a range of highly durable screwdrivers with an ergonomic handle for grip and excellent torque. These Star screwdrivers are the perfect screwdriver to use with Star or star type screws in a range of applications. The Star tip type ensures a reliable and sturdy connection to the screw with higher torque than standard screws and screwdrivers.
Features and benefits
• Ergonomic grip
• Enhanced torque via the Star tip
• Range of sizes available
• Easy to use
Common applications
Star screwdrivers are used in a wide range of applications and are ideal for smaller electronic devices that feature Star screws such as:
• Computers
• Laptops
• Hard drives
• Automotive
• Construction
• Security
What is a Torx screwdriver?
A Star screwdriver is a hand tool used for tightening and untightening Star screws on a range of applications. A Star screwdriver features a Star tip type that enhances torque and grip of the screw. RS PRO Star screwdrivers are available in a range of sizes from T5 through to T10 to suit a variety of tasks.
How does a torx screwdriver work?
A Star screwdriver works in the same way a standard screwdriver does, however, due to the tip type the torque is enhanced. In order to tighten a Star screw, turn the Star screwdriver clockwise once the tip is slotted in and turn counter clockwise to loosen.
What sizes are available?
• 1763435 - T5
• 1763434 - T6
• 1763433 - T7
• 1763432 - T8
• 1763420 - T9
• 1763430 - T30
Related links
- RS PRO Precision 40 mm Blade VDE/1000V Approved, 160 mm Overall
- RS PRO Precision 40 mm Blade VDE/1000V Approved
- Wera Precision 40 mm Blade, 137 mm Overall
- RS PRO Precision, 40 mm Blade VDE/1000V Approved
- Wiha Standard 40 mm Blade VDE/1000V Approved, 134 mm Overall
- Wiha Standard 40 mm Blade VDE/1000V Approved, 134 mm Overall
- Wiha Standard 40 mm Blade VDE/1000V Approved, 140 mm Overall
- Wiha Standard 40 mm Blade VDE/1000V Approved, 134 mm Overall
