Schurter C14 Straight Snap-in IEC Connector, 250V Male, Fuse Size 5 x 20 mm, 10A
- RS Stock No.:
- 173-7803
- Mfr. Part No.:
- KM01.1205.11
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 50 units)*
$946.80
(exc. GST)
$1,041.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 150 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $18.936 | $946.80 |
| 250 + | $17.042 | $852.10 |
*price indicative
- RS Stock No.:
- 173-7803
- Mfr. Part No.:
- KM01.1205.11
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Snap-in | |
| Current | 10A | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Screw | |
| Rewireable | Yes | |
| Fuse Size | 5 x 20 mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL/CSA, IEC 60695-2-11 or -12 &-13 | |
| Shuttered | No | |
| Series | KM | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Snap-in | ||
Current 10A | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Screw | ||
Rewireable Yes | ||
Fuse Size 5 x 20 mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL/CSA, IEC 60695-2-11 or -12 &-13 | ||
Shuttered No | ||
Series KM | ||
C14 male panel clip-on sockets, 4793 Series
Male snapfit panel sockets with switch and fuse holder Ø 5 x 20 mm.
Double-pole switch.
Class 1 protection.
The 5 x 20-mm fuse holder drawers must be ordered separately.
Options include:
173-7803 – KM01.1205.11
173-7804 – KM01.1105.11 (box of 50)
498-2647 – KM01.1105.11
498-2653 – 4301.1405 Fuse Block
Related links
- Schurter C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- RS PRO C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- RS PRO C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
