- RS Stock No.:
- 173-7852
- Mfr. Part No.:
- 6200.4310
- Brand:
- Schurter
550 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$4.714
(exc. GST)
$5.185
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $4.714 | $235.70 |
250 + | $4.243 | $212.15 |
*price indicative |
- RS Stock No.:
- 173-7852
- Mfr. Part No.:
- 6200.4310
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EEC 22 male clip-on sockets with fuse holder, 6200 series
These male panel mount sockets
feature a 5 x 20-mm fuse holder, and are clipped on using harpoons located on the top and bottom (SNAP-IN mounting).
Connection via Faston terminals.
(6.3 x 0.8 mm).
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
feature a 5 x 20-mm fuse holder, and are clipped on using harpoons located on the top and bottom (SNAP-IN mounting).
Connection via Faston terminals.
(6.3 x 0.8 mm).
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Standards
UL, CSA, VDE, SEMKO and SEV.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Related links
- RS PRO C14 Snap-In IEC Connector Male 250 V
- Bulgin C14 Snap-In IEC Connector Male 250 V
- Schurter C13 Plug 250 V
- RS PRO C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C13 Plug 250 V
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 125 V Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm