Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 173-7828
- Mfr. Part No.:
- 6220.2300
- Brand:
- Schurter
1450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 50)
$9.661
(exc. GST)
$10.627
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 200 | $9.661 | $483.05 |
250 + | $8.695 | $434.75 |
*price indicative
- RS Stock No.:
- 173-7828
- Mfr. Part No.:
- 6220.2300
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EEC 22 male panel mount sockets with fuse-holder, 6220 Series
This male panel mount socket with a 5 x 20-mm / 2-pole fuse-holder is secured using self-tapping screws (not supplied).
Connection via Faston (6.3 x 0.8 mm).
For panels with 6-mm maximum thickness.
C14 type connector.
Connection via Faston (6.3 x 0.8 mm).
For panels with 6-mm maximum thickness.
C14 type connector.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Related links
- Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V
- Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount, Screw Mount IEC Connector Male, 10A, 250...
- Schurter C14 Panel Mount, Screw Mount IEC Connector Male, 10A, 250...
- Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V
- Schurter C14, C18 Panel Mount IEC Connector Male, 10A, 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250...
- Schurter C14 Panel Mount IEC Connector Male, 10A, 250 VAC, Fuse...