ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16AWG, 20 AWG
- RS Stock No.:
- 167-9499
- Mfr. Part No.:
- 330-8672-001
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.19
(exc. GST)
$12.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 1,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1240 | $1.119 | $11.19 |
| 1250 - 2490 | $1.101 | $11.01 |
| 2500 + | $1.083 | $10.83 |
*price indicative
- RS Stock No.:
- 167-9499
- Mfr. Part No.:
- 330-8672-001
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Current | 17A | |
| Wire Size | 16, 20AWG | |
| Series | KPT | |
| For Use With | SURE-SEAL Connectors | |
| Contact Type | Signal | |
| Contact Plating | Tin | |
| Voltage | 48V | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum Contact Resistance | 10mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Current 17A | ||
Wire Size 16, 20AWG | ||
Series KPT | ||
For Use With SURE-SEAL Connectors | ||
Contact Type Signal | ||
Contact Plating Tin | ||
Voltage 48V | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Maximum Contact Resistance 10mΩ | ||
Standards/Approvals No | ||
ITT Cannon Pin Contact
The ITT Cannon Sure-Seal series male pin contact has wire size ranging between 16AWG and 20AWG. This contact is made of copper alloy and has tin plating. It can be used with the Sure-Seal connectors.
Note:
Contacts must be ordered separately.
ITT Sure-seal and Mini Sure-seal
Developed to meet the increased requirements for safety and reliability in the automotive field, these sealed connectors satisfy all the parameters defined by automotive/industrial standards covering areas such as vibration, shock, saltwater spray, industrial gas, low millivolt drop and low contact resistance.
The simple, one-piece moulded body means that no other parts, apart from the contacts are required to complete the connection.
The plugs and receptacles are polarised to prevent mismating, using 2 stepped planes on each of the mating faces, which must be properly oriented for the contacts to engage.
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions.
Cable boots, for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
Sure-Seal connectors incorporate many features:
The mini Sure-Seal range of connectors offers all the advantages of the ITT Sure-Seal product but with reduced size. The compact design coupled with resistance to brake fluid, anti-freeze, fuels and steam cleaning enables the connector to be used in any harsh environment area of the vehicle.
Features and Benefits
Current rating is 8A
Contact resistance is 10mohm
Cable mount
Crimp termination
Operating temperature ranging between -40°C and 105°C
Related links
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20/16 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18/22 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 20/16 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 20 to 18 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 18/14 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20 AWG
- ITT Cannon Male Solder Circular Connector Contact, Contact Size 20
- ITT Cannon Solder Circular Connector Contact, Wire Size 30 AWG
