- RS Stock No.:
- 161-9324
- Mfr. Part No.:
- 29320180 FPP 32000
- Brand:
- Bopla
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$57.95
(exc. GST)
$63.75
(inc. GST)
Units | Per unit |
1 - 9 | $57.95 |
10 - 24 | $56.87 |
25 + | $55.29 |
- RS Stock No.:
- 161-9324
- Mfr. Part No.:
- 29320180 FPP 32000
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
Product Details
Bopla Ultrapult Consoles Front & Rear Panel Accessories
A range of front & rear panel accessories for Bopla Ultrapult Consoles. The front panels are equipped with soldered pins for interior fitting while the rear panel sections slide into console. These panels are 2 mm thick and natural-coloured anodised aluminium.
Features and Benefits
• Aluminium panels
• Slide rear panel
• Front soldered lugs
• 2 mm thickness
• Natural-coloured anodised aluminium
• Slide rear panel
• Front soldered lugs
• 2 mm thickness
• Natural-coloured anodised aluminium
Front panels
Rear panels
Front panels for use with;
Rear panels for use with;
Specifications
Attribute | Value |
---|---|
Panel Type | Front Panel |
Width | 168mm |
Height | 12mm |
Length | 124mm |
Material | Aluminium |
For Use With | Ultrapult Enclosures |