RS PRO Metal Bar Square Bar, 12 mm W, 12 mm H, 304 mm L

Bulk discount available

Subtotal (1 unit)*

$70.84

(exc. GST)

$77.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$70.84
15 - 74$69.62
75 +$57.30

*price indicative

RS Stock No.:
770-3608
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Bar

Form

Square Bar

Length

304mm

Width

12 mm

Height

12mm

Tensile Strength

485MPa

Standards/Approvals

No

Hardness

217 HB

Thermal Conductivity

21.5W/mK

Suitability

Photographic, Food, Marine Equipment, Chemical

Density

8g/cm³

COO (Country of Origin):
GB

RS PRO Square Key Steel Bar, 12 x 12 x 304mm (316Ti /1.4571)


A high-quality Austenitic Stainless-Steel bar graded to 316Ti (1.4751). This Key Steel (also known as Keysteel or Key bar) is a single phase bright drawn Carbon Steel capable of hardening through heat treatment and has very low magnetic properties.;Key Steel is used in a wide range of applications and is specifically suited to the creation of tools and machine keys including Gibhead, taper and parallel keys.

Features and Benefits


  • Square bar

  • Unalloyed Carbon Steel

  • Grade 316Ti (1.4751)

  • Dimensions of 12 x 12 x 304mm

  • Hardness of 183HB

  • Tensile strength of 510 N/mm²

  • Length tolerance of -0.11 mm

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links