Bopla Aluminium Front, 2 mm H, 56.3mm W, 282 mm L, for Use with Ultramas Enclosures
- RS Stock No.:
- 582-928
- Mfr. Part No.:
- 56060900 FP 60009
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.86
(exc. GST)
$18.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 15 | $16.86 |
| 16 - 50 | $16.52 |
| 51 + | $16.27 |
*price indicative
- RS Stock No.:
- 582-928
- Mfr. Part No.:
- 56060900 FP 60009
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Panel Type | Front | |
| Product Type | Enclosure Panel | |
| Width | 56.3mm | |
| Height | 2mm | |
| Length | 282mm | |
| Material | Aluminium | |
| For Use With | Ultramas Enclosures | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Panel Type Front | ||
Product Type Enclosure Panel | ||
Width 56.3mm | ||
Height 2mm | ||
Length 282mm | ||
Material Aluminium | ||
For Use With Ultramas Enclosures | ||
- COO (Country of Origin):
- DE
ABS Eurocard compatible case, Ultramas19 Series
Four Eurocard compatible cases made of light grey ABS plastic, 3 HU or 6 HU high, with or without ventilation. The cases can be set up to be free-standing or stacked (front and back panels must be ordered separately). All cases have a width of 9 sub-units (1 sub-unit = 5.08 mm) and accept 160 mm PCB Eurocards with 3 HU or 6 HU. The depth is always 199 mm (exterior dimensions).
Eight screw hole covers are also supplied, and can be fitted on top or on the side to keep the case horizontal and vertical or to allow it to be stacked. Feet/tilt feet for vertical or horizontal set-up are supplied. The 2 mm thick anodised aluminium front and back panels can be slotted into the case and contribute to the overall clean image.
The width of the case can be increased by 9 sub-units using the extension set.
The case can be mounted on a wall using the wall brackets. The case's clearance from the floor can be increased to improve ventilation using the foot kit.
Note
Stock no. 582-906 is RoHS compliant.
Related links
- Bopla Aluminium Front 56.3mm W for Use with Ultramas Enclosures
- Bopla
- Bopla Aluminium Rear 282mm W for Use with Ultrapult Enclosures UM 6..09 and UMP 62018
- Bopla ABS Feet for Use with Ultramas Enclosures 58 mm x 17 mm x 22mm
- Bopla Aluminium Front 149mm W for Use with Ultrapult Enclosures UM 3..09 and UMP 32017
- Bopla Ultramas Series Light Grey ABS General Purpose Enclosure 157.5 mm, 62.2 mm
- Schneider Electric Steel Mounting Plate 282 mm L for Use with Spacial SDB Enclosure
- Eaton Steel Powder Coated Roof Plate Enclosure Mount Hardware 282 mm L for Use with F3A Flanges
