Bopla Aluminium Front, 2 mm H, 56.3mm W, 149 mm L, for Use with Ultramas Enclosures

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.01

(exc. GST)

$15.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$14.01-
25 - 99$13.672%
100 +$13.096%

*price indicative

RS Stock No.:
181-5932
Mfr. Part No.:
56030900 FP 30009
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure Panel

Panel Type

Front

Width

56.3mm

Height

2mm

Length

149mm

Material

Aluminium

For Use With

Ultramas Enclosures

COO (Country of Origin):
DE

ABS Eurocard compatible case, Ultramas19 Series


Four Eurocard compatible cases made of light grey ABS plastic, 3 HU or 6 HU high, with or without ventilation. The cases can be set up to be free-standing or stacked (front and back panels must be ordered separately). All cases have a width of 9 sub-units (1 sub-unit = 5.08 mm) and accept 160 mm PCB Eurocards with 3 HU or 6 HU. The depth is always 199 mm (exterior dimensions).

Eight screw hole covers are also supplied, and can be fitted on top or on the side to keep the case horizontal and vertical or to allow it to be stacked. Feet/tilt feet for vertical or horizontal set-up are supplied. The 2 mm thick anodised aluminium front and back panels can be slotted into the case and contribute to the overall clean image.

The width of the case can be increased by 9 sub-units using the extension set.

The case can be mounted on a wall using the wall brackets. The case's clearance from the floor can be increased to improve ventilation using the foot kit.

Note

Stock no. 582-906 is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy